logo
12/13/2019 3:42:19 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

282189-6

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

282189-6

588 0 100 Days

1/1
1 … $1.22910E
150 … $1.06150E
400 … $1.03028E
588 … $1.03028E
588+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

282189-6

Disty Part #: AMP282189-6
Manufacturer: TE CNTY AMP
Part Description: SPLASH PROOF CONN. W.S.L.
Unit of Measure: Each
Data Sheet:

282189-6

RoHS: 282189-6 RoHS Compliant Yes
Series: N06 - Timer - Connectors
Category: Timer Connectors
Larger Image 282189-6 image large

Image for
Reference only

282189-6 image thumbnail

Product Change Notice

Effective Date Description of Change Download
4/11/2016 P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.282189-6
2/15/2016 P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.282189-6
6/20/2014 E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%.282189-6

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeHousing
SealedYes
Type of ConnectorJPT
Body Features
Lock StyleSpring Type B
Contact Features
Contact TypeSocket
Configuration Features
Number of Positions2
PreloadedNo
Housing Features
Connector StyleReceptacle
Centerline5.0 mm
Centerline0.197 in
Housing MaterialPA 6.6
Housing ColorBrown
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Other
BrandAMP
CommentWith Secondary Locking.

Product Line/Family

Mfg Part # Descriptiontop
1-963207-1 4P J-P-TIM GEH KPL
1-963212-1 6P J-P-T GEH KOMPL
1-963226-1 42P SOCKET HOUSING MIX KPL
1-967281-1 MICRO-T2/JPT GEH42P
1-967621-4 JUN-POW-TIM GEH 9P
1-967623-1 JUN-POW-TIM-GEH 15P
1-967623-6 JUN-POW-TIM GEH 15P
1-967625-2 JUN-POW-TIM GEH 21P
1-967626-4 TAB HOUSING, 2,8MM 9 POS.
106455-4 FF 110 PLUG HSG 8P.
106462-1 2P.FASTIN-ON HSG.
1393436-2 V23542C1028B102=28P KABELBAUMS
1393450-3 V23542C1052B102=52P KABELBAUM-
1473244-1 MQS REC 81P ASSY
1473250-1 MQS 81P LEVER(L) ASSY
281810-2 SPLASH PROOF CONN 90 VERS
281812-1 COVER FOR 25W. SPLASH PROOF CO
282189-1 SPLASH PROOF CONN. W.S.L.
282191-1 SPLASH PROOF CONN. W.S.L.
282192-1 SPLASH PROOF CONN. W.S.L.
282683-1 SPLASH PR.ASSY W.SEC.LOCK2W TY
282729-1 SPLASH PROOF CONN. ASS'Y
368161-1 JPT 3P FOR FUEL TPS ASS'Y
444071-1 ASSY 2P JP TIMER
493224-1 HSG. 2P MICROTIMER TAB



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions