| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437664-3 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| Profile: | Low |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.561 in, 39.65 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437664-3 NC6-P108-04 |
| SKU: | AMP3-1437664-3 |
3-1437664-3
Specifications
Detailed Description
Experience reliable and efficient connectivity with the NC6-P108-04=7180XX002/30 Barrier Terminal Block. Designed for industrial applications, this black terminal block features a UL 94V-0 flammability standard, ensuring safety and durability. With a straight body orientation and vertical mount angle, it offers easy installation on printed circuit boards. The 4 contacts accommodate wires ranging from .3 to 3 mm² (22-12 AWG), making it suitable for various wire sizes. Its copper alloy terminals with tin plating provide excellent conductivity, while the steel screws with zinc plating offer secure connections. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this terminal block guarantees performance in harsh environments. Perfect for 1-level assemblies, it includes 45 pieces in a package, ideal for bulk installations. Upgrade your connectivity solutions with the NC6-P108-04=7180XX002/30 Barrier Terminal Block.

