logo
2/28/2020 4:19:02 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

3-1546686-6

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

3-1546686-6

15 0 130 Days

1/1
1 … $16.64270E
15 … $14.37320E
15+ … CALL


Details
Mfg Part #:

3-1546686-6

Disty Part #: AMP3-1546686-6
Manufacturer: TE CNTY AMP
Part Description: 6PCV-22-009=#6 TRIBARRIER
Unit of Measure: Each
Data Sheet:

3-1546686-6

RoHS: 3-1546686-6 RoHS Compliant Yes
Series: A46 - Barrier Style Terminal Blocks
Category: Barrier Strips
Larger Image 3-1546686-6 image large

Image for
Reference only

3-1546686-6 image thumbnail

Product Features

Features
Product Type Features
Product TypeBarrier Strip
Mount AngleVertical
Block StyleOpen Bottom with Standoffs
Mechanical Attachment
Mounting OptionsEnd Positions Empty
Top HardwareBinding Combo Head
Body Features
Barrier StyleSingle Row, Tri-Barrier
Contact Features
Terminal StylePrinted Circuit Pin
Configuration Features
Number of Positions22
Housing Features
Centerline0.375 in
Centerline9.53 mm
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Other
BrandTE Connectivity
CommentOther options available upon request, consult our Product Information Center.

Product Line/Family

Mfg Part # Descriptiontop
1-1546310-4 14P.563" DR BARRIER STRIP
1-1546671-2 12P.437" DR BARRIER,W/WIR CLMP
1437665-9 JC6-P107-05=JC6 ASSEMBLY
1546306-3 3P .374" DR BARRIER STRIP
1546306-4 4P .374" DR BARRIER STRIP
1546306-6 6P .374" DR BARRIER STRIP
1546670-4 4P .437" DR BARRIER,W/BND SCRW
1546670-8 8P .437" DR BARRIER,W/BND SCRW



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions