logo
12/11/2019 5:07:51 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

3-1618391-7

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

3-1618391-7

30 0 90 Days

1/1
1 … $128.27710E
10 … $104.45410E
20 … $104.45410E
30 … $104.45410E


Details
Mfg Part #:

3-1618391-7

Disty Part #: AMP3-1618391-7
Manufacturer: TE CNTY AMP
Part Description: LEV100A6ANG
Unit of Measure: Each
Data Sheet:

3-1618391-7

RoHS: 3-1618391-7 RoHS Compliant Yes
Series: F41 - Solenoids - Kilovac
Category: Contactors
Larger Image 3-1618391-7 image large

Image for
Reference only

3-1618391-7 image thumbnail

Product Features

Features
Product Type Features
Terminal Configuration2 x M4 Bolt
Contactor TypeSealed
Electrical Characteristics
Coil - Rated Voltage48.0 VDC
Actuating SystemDC
Contact Rating100A
Coil Voltage, Max.52.0 VDC
Termination Features
Coil TerminationWire
Dimensions
Coil Wire Length381.0 mm
Coil Wire Length15.0 in
Body Features
Mount TypeBottom Mount
Torque30-40 in-lbs
Contact Features
Number of Poles1.0
Configuration Features
Contact - Arrangement1 Form X, SPST-NO-DM
Auxiliary Switch Contact ArrangementNone
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesHand solderable with lead free solder
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging MethodIndividual
Other
BrandKilovac
SeriesLEV100

Product Line/Family

Mfg Part # Descriptiontop
4-1618391-0 LEV100A4ANH=RELAY,SPST-NO,12VDC
4-1618391-1 LEV100A5ANH=RELAY,SPST-NO 24VDC VMT 15
4-1618391-2 LEV100A6ANH=RELAY,SPST-NO,48VDC VMT 15
5-1618387-7 LEV200A5NAF=RELAY, 24Vdc SPST NO
5-1618388-4 LEV200A4ANF=RELAY, SPST-NO
5-1618388-5 LEV200H5ANA=RELAY, SPST-NO
5-1618388-8 LEV200A6NAA=RELAY, SPST-NO
5-1618398-0 EV100AAANA=CONTACTOR, SPST-NO 9-36Vdc
7-1618391-4 LEV200ABNAA=RELAY, SPST-NO



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions