3-647476-9

Heilind Number:AMP3-647476-9
Manufacturer:TE Connectivity
Manufacturer Number:3-647476-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09P MTA156 PSTD CONN 18AWG LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647476-9
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:Strain Relief Included
Wire Type:Solid, Stranded
Package Quantity:900
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:9
Housing Color:Orange
GPL:103
Profile:Standard
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold, Gold Flash
Contact Mating Area Plating Thickness:.076 µm, 15 µin, .38 µm, 3 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:12.37 mm, .487 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Number of Power Positions:9
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:1.56 in, 39.62 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Underplating Thickness:1.27 - 1.77 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Wire/Cable IDC Installation Type:Closed End
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-647476-9
SKU:AMP3-647476-9

Detailed Description

Enhance power connectivity with this MTA 156 series connector, meeting CSA and UL standards for quality assurance. Featuring a rugged nylon housing in vibrant orange, it ensures reliable performance in various environments. With a single row design and insulation displacement crimp termination method, it offers easy installation for 9 positions. The gold-plated copper alloy contacts guarantee efficient power transmission, suitable for 18 AWG wire. Operating at temperatures ranging from -55 to 105°C, this connector is ideal for power applications. Designed for cable mount with strain relief included, it provides secure and durable connections. RoHS compliant and with LR7189 certification, this connector assembly is a dependable choice for power systems.