MS3474W10-6S

Heilind Number:AANMS3474W10-6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS3474W10-6S
ECAD Model:
3D Model

Description:

MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS3474W10-6S
Military Specification:MIL-DTL-26482
Series:MIL-DTL-38999 Series II
Contact Plating:Gold
Contact Type:Socket
Shell Material:Aluminum
Shell Finish:Olive Drab Cadmium
Insert Arrangement:10-6
Keying Position:N
SKU:AANMS3474W10-6S

Detailed Description

The MIL-DTL-26482 Series 2 connectors offer enhanced sealing and rear hardware versatility compared to Series I, making them ideal for harsh environments. Available in various configurations including narrow and wide flange receptacles, cable connectors, and jam nut receptacles, they ensure reliable connectivity. With 33 insert arrangements and M39029 crimp contacts in sizes 20, 16, and 12, these connectors provide flexibility for diverse applications. Constructed with aluminum shells and offering a range of plating options such as olive drab cadmium and electroless nickel, they meet stringent requirements for durability. RoHS certified finishes and Boeing BACC-approved designs are also available, catering to environmental and industry standards. Perfect for corrosive and fluid-resistant environments, these connectors guarantee high-performance in demanding conditions.