MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are ideal for military and aerospace applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: