M83723/72A2443N

Heilind Number:AERM83723/72A2443N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A2443N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A2443N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:24-43
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/72A2443N

Detailed Description

Introducing the M83723/72A2443N, a rugged and reliable WALL MT RECEPT designed for military applications. With a MIL-DTL-83723 specification and Series III construction, this connector ensures high performance in demanding environments. Featuring a shell size of 24 and a durable aluminum shell material, it offers durability and longevity. The PIN contact type accommodates wire sizes ranging from 20 to 16 AWG, making it versatile for various connectivity needs. With a black anodized shell finish and a bayonet locking mechanism, this connector guarantees secure and stable connections. Compliant with hi-rel standards and suitable for high voltage applications with a rating of 600 VAC, the M83723/72A2443N is the perfect choice for critical military and aerospace systems.