M83723/75R1020N

STD PLUG, SOCKET, 83723 SIII BAYONET

The STD PLUG, SOCKET, 83723 SIII BAYONET ( M83723/75R1020N) from our Conesys M83723 campaign. This military-specification MIL-DTL-83723 connector, part of the Series III lineup, offers robust performance in demanding environments. With a shell size of 10, contact type Socket, and shell material Aluminum, it ensures reliable connectivity. Designed for wire sizes 20 to 16 AWG, this plug features a Straight shell type with Electroless Nickel finish. Its voltage rating of 600 VAC makes it suitable for high-power applications. The insert arrangement of 10-20 and Bayonet locking mechanism provide secure mating. RoHS compliant and meeting high-reliability standards, the M8372375R1020N is a trusted choice in the Circular MIL Spec Connectors category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1020N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-20
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/75R1020N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: