M83723/78R2025N

RFI PLUG, PIN, 83723 SIII BAYONET

The M83723/78R2025N RFI PLUG, a rugged and reliable connector designed for military and high-reliability applications. Compliant with MIL-DTL-83723 specifications, this connector is a crucial component in ensuring secure and efficient data transmission. Featuring a Series III design with a shell size of 20, it is built for durability in demanding environments. The Pin contact type accommodates wire sizes ranging from 14 to 12 AWG, and 24 to 20 AWG, offering versatility in connectivity. The shell, made of aluminum with an Electroless Nickel finish, provides excellent shielding against electromagnetic interference. With a voltage rating of 600 VAC, it guarantees safe and stable operation. The RFI Grounding Plug shell type, along with the Bayonet locking mechanism, ensures a secure and interference-free connection. Trust the M83723/78R2025N for high-performance connectivity in aerospace, defense, and other mission-critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2025N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/78R2025N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: