M83723/83A1808N

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83A1808N, a rugged and reliable WALL MT RECEPT designed to meet stringent military specifications. Part of the MIL-DTL-83723 Series III, this wall mount receptacle features a durable aluminum shell with a sleek black anodized finish. With a contact type of Pin and accommodating wire sizes ranging from 14 to 12 AWG, it ensures secure and efficient connectivity in high-voltage applications, rated for up to 600 VAC. The threaded locking mechanism guarantees a tight and vibration-resistant connection, perfect for demanding environments. Its insert arrangement of 18-8 allows for easy installation, while the hi-rel designation signifies its suitability for critical operations. Trust in the M83723/83A1808N for robust and dependable circular connector solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1808N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:18
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:18-8
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/83A1808N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: