M83723/83W10057

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83W10057, a high-performance WALL MT RECEPT designed to meet stringent MIL-DTL-83723 military specifications. Part of the rugged Series III, this connector features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliable performance in harsh environments. With a shell size of 10, it accommodates Pin contacts for secure and stable connections. Suitable for wire sizes ranging from 24 to 20 AWG, it offers a voltage rating of 600 VAC, making it ideal for high-power applications. The Threaded locking mechanism and keying position 7 provide added security, while the 10-5 insert arrangement allows for easy installation. RoHS compliant and designed for high reliability, the M83723/83W10057 is a top choice for demanding military and aerospace applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W10057
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:7
Locking Mechanism:Threaded
SKU: AERM83723/83W10057

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: