M83723/95K1212N

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

Our SELF LOCKING PLUG, SOCKET, 83723 SIII TH ( M83723/95K1212N) is a robust and reliable military-grade connector designed for demanding applications. Compliant with MIL-DTL-83723 specifications, this connector from the Series III range features a shell size 12 with a stainless steel construction, ensuring durability in harsh environments. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various connectivity needs. With a self-locking plug design and passivated shell finish, it offers secure and corrosion-resistant connections. Part of the Conesys M83723 campaign, this connector guarantees high reliability, with a voltage rating of 600 VAC. Its 12-12 insert arrangement, non-keyed positioning, and threaded locking mechanism provide easy and efficient installation. Suitable for use in hi-rel environments, the M8372395K1212N is the ideal choice for aerospace, defense, and other mission-critical applications. Rest assured, it is RoHS compliant, meeting environmental standards without compromising performance. Trust in the quality and performance of this Circular MIL Spec Connector for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95K1212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Self-Locking Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/95K1212N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: