PT06A-14-5P(023)

AI-Solder Plug Connector 26482-1

Part Aliases: 91-146614-05P   C91-146614-05P  
The AI-Solder Plug Connector 26482-1 from our PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications. This high-performance connector features a rugged Aluminum shell with a durable Electroless Nickel finish, ensuring longevity in demanding environments. The Gold-plated Copper Alloy contacts guarantee optimal conductivity while maintaining corrosion resistance. With a IP67 rating, it offers reliable protection against dust and water ingress. Designed for versatility, this connector boasts a straight plug shell type and bayonet locking mechanism for secure connections. Meeting stringent quality standards, including RoHS compliance and high reliability testing, it's the perfect choice for applications requiring a voltage rating of up to 1000 VAC. Trust in the PT06A145P023 for seamless circular connector solutions in aerospace, defense, and industrial sectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-14-5P(023)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:1000 VAC
Insert Arrangement:14-5
Locking Mechanism:Bayonet
Part Aliases:91-146614-05P C91-146614-05P
SKU: AMIPT06A-14-5P(023)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: