PT06A-18-32SW

AI-Solder Plug Connector 26482-1

The AI-Solder Plug Connector 26482-1 from our PT Series, engineered to meet MIL-DTL-26482 military specifications. This high-reliability connector features a shell size of 18 with a Straight Plug design, crafted from durable aluminum with an Olive Drab Cadmium finish. The contact sockets, made of Copper Alloy and plated with Gold, ensure optimal conductivity and corrosion resistance. With an IP67 rating, this connector offers superior protection against dust and water ingress, making it ideal for harsh environments. Its 600 VAC voltage rating and Bayonet locking mechanism guarantee secure and efficient connections. RoHS compliant and meticulously designed for performance, the PT06A1832SW is a top choice for demanding applications in aerospace, defense, and industrial sectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-18-32SW
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:18-32
Keying Position:W
Locking Mechanism:Bayonet
SKU: AMIPT06A-18-32SW

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: