PT06E-12-10SW(476)

AI-Solder Plug E-Class 26482-1

The AI-Solder Plug E-Class 26482-1, a rugged and reliable military-grade connector designed for demanding environments. With a MIL-DTL-26482 specification, the PT Series ensures top-notch performance in critical applications. Crafted with precision, this connector features copper alloy contacts plated with gold for optimal conductivity and durability. Its IP67 rating guarantees protection against dust and water ingress, while the straight plug shell, made of aluminum with an Olive Drab Cadmium finish, offers robust construction. RoHS compliant and rated for 600 VAC, this connector is suitable for high-voltage operations. The 12-10 insert arrangement with a W keying position and bayonet locking mechanism ensures secure and accurate mating. Perfect for hi-rel applications, the PT06E1210SW476 is a trusted solution for circular MIL spec connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-12-10SW(476)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Keying Position:W
Locking Mechanism:Bayonet
SKU: AMIPT06E-12-10SW(476)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: