PT01A-12-10S

Part Aliases: Amphenol Industrial Operations U71-146112-10S  
The PT01A-12-10S is a rugged military-grade connector designed for reliable performance in harsh environments. Built to MIL-DTL-26482 specifications, this PT Series connector features a robust aluminum shell with an olive drab cadmium finish, ensuring durability and corrosion resistance. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. The socket contact type, made of copper alloy with gold plating, offers excellent conductivity and signal integrity. With a voltage rating of 600 VAC and insert arrangement of 12-10, it is suitable for high-power and data transmission systems. The bayonet locking mechanism provides secure mating, while the part aliases U71-146112-10S and acronym PT01A1210S ensure easy identification. In compliance with RoHS standards and offering high reliability, this connector is a top choice for demanding military, aerospace, and industrial projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-12-10S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
Part Aliases:U71-146112-10S
SKU:AMMPT01A-12-10S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: