| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612618-1 |
| Series: | DDR SODIMM,DDR2 SO DIMM |
| Amperage: | .5 A |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .024 in, 6 mm |
| Voltage: | 2.5 V |
| Socket Type: | Memory Card |
| Row Spacing: | .244 in, 6.2 mm |
| Keying: | Standard |
| Key Type: | SGRAM |
| Latch Material: | Stainless Steel |
| Contact Amperage: | .5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Profile: | Ultra High |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Stack Height: | .362 in, 9.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Latch Plating: | Tin |
| Center Key: | None |
| DRAM Type: | Double Data Rate (DDR) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1612618-1 |
| SKU: | AMP1612618-1 |
1612618-1
Specifications
Detailed Description
Enhance your device's memory capabilities with our DDR SODIMM Socket, designed for seamless integration onto circuit boards. This female connector features 200 positions, ideal for DDR and DDR2 SO DIMM modules, ensuring efficient data transfer. Crafted with high temperature thermoplastic housing and copper alloy contacts, it guarantees durability and reliability in operation. Certified with UL 94V-0 standards, it meets stringent safety requirements. With a right-angle body orientation and board mount installation, it offers flexibility in assembly. The gold flash plating on contact mating areas ensures optimal conductivity, while the locking ejector system provides secure module retention. RoHS compliant and RoHS compliant, this socket is a dependable solution for power circuit applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658527-8 | 622-2041LF FEM SOCKT,LEAD FREE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2022 | PCN-21-123177 - Document Updated. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Add the alternative raw material for SODIMM contacts. Reason for Change: Due to global metal supply constraint, we can’t get enough metal materials(current: C44250), So we want to add the qualified material (C7025) for alternative raw materialBefore: Only one raw material. After: Add a alternative material. | Download | |||


