1744416-4

4 POS EP II HSG, GLOW WIRE

Elevate your power and signal connections with our Economy Power connector, designed for seamless integration in various appliances. This Cable Mount connector features a durable Nylon housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a 3.96mm pitch, it offers reliable performance, accommodating 4 Socket contacts for efficient power transmission. Operating in a wide temperature range from -55 to 105°C, it ensures stability even in demanding environments. The connector's compact design, with a height of 11mm and length of 16.4mm, makes it ideal for wire-to-board applications. Its mating retention with Locking Latch mechanism guarantees secure connections, while polarization ensures proper alignment. RoHS compliant and boasting a GWT 750°C glow wire rating, this connector prioritizes both performance and safety in every use. Whether for industrial machinery or consumer electronics, trust in the quality and reliability of our Economy Power connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744416-4
Series:Economy Power
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:4
Housing Color:Natural
GPL:100
Mating Retention Type:Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:11 mm, .432 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K885
Contact Layout:Inline
Connector Length:16.4 mm, .645 in
Connector System:Wire to Board
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1744416-4
SKU: AMP1744416-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2020P-20-019045 - Manufacturing location change. will be transferred from Shenzhen to Huizhou. Download