Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266747-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266747-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
2266747-1
Heilind Number: | AMP2266747-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2266747-1 |
Datasheet: | Instruction Sheet |
ECAD Model: |
Specifications
Detailed Description
Enhance your production process with our precision-engineered Applicators designed for optimal performance. Featuring a 30mm and 40mm Stroke Terminator, these mechanical feed tools ensure accurate and efficient application in various industrial settings. Compliant with RoHS standards, they prioritize both quality and environmental responsibility. Elevate your workflow with these essential tools in the Products, Connectors, and Tools categories.