Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2837099-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837099-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
2837099-1
Heilind Number: | AMP2837099-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2837099-1 |
Datasheet: | Instruction Sheet |
ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator, a precision tool designed for optimal performance. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and efficient operation. Perfect for a variety of connector tasks, this RoHS-compliant tool is a must-have for any professional toolkit. Upgrade your workflow with the OCEAN-2.0 Applicator and experience seamless productivity.