Enhance your connectivity with our Data and Devices RJ Connector, a high-performance solution designed for signal transmission in a variety of applications. Featuring a durable Polycarbonate housing in a sleek Smoke Gray finish, this connector ensures secure cable mounting with its Cable Mount (Free-Hanging) design. With its UL 94V-2 rated material and CSA and UL standards compliance, you can trust in its safety and reliability. The gold-plated Copper Alloy contacts guarantee optimal signal conductivity, while the E keying system ensures proper alignment. Operating within a wide temperature range of -20 to 80°C (-4 to 176°F), this connector is suitable for diverse environments. With eight positions and conductors, it accommodates complex connectivity needs. RoHS compliant and offering easy wire termination, our RJ Connector is the perfect choice for your networking and data transfer requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-520532-3
Gender:Plug
Housing Material:Polycarbonate - GF
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Keying:E
Cable Type:Round
Number of Conductors:8
Contact Amperage:1.5 A
Number of Positions:8
Housing Color:Smoke Gray
GPL:340
Shield Material:Steel
Shield Plating Material:Tin
Shield Plating Finish:Bright
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
PCB Retention:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1004
Wire Size:.081 mm², .08 - .09 mm², .129 mm², .12 - .15 mm², 26 AWG, 28 AWG
Connector System:Cable-to-Board
Conductor Insulation Diameter:.045 - .05 in, 1.14 - 1.27 mm
Receptacle Configuration:Standard
Standards Met:UL 94V-2 CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:5-520532-3
SKU: AMP5-520532-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: