| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776464-1 |
| Color: | Black |
| Series: | AMPSEAL |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Package Quantity: | 1 |
| Number of Positions: | 23 |
| GPL: | J04 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J563 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 17 mm, .669 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776464-1 |
| SKU: | AMP776464-1 |
776464-1
Specifications
Detailed Description
Enhance the durability of your 23-position AMPSEAL connector with this Strain Relief accessory. Designed for industrial and commercial transportation applications, it features a robust PBT GF body material that meets UL 94-HB flammability standards. The 90° cable exit angle ensures efficient cable management, accommodating a bundle diameter of up to .669 inches. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this black backshell guarantees reliable performance in demanding environments. RoHS compliant, it is a vital component for ensuring the longevity and functionality of your wire-to-board or wire-to-device connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1534903-2 | CONNECTOR HSG 60 POS. | ![]() |
| TE Connectivity 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 770854-3 | CONTACT,AMPSEAL AU L/P | ![]() |
| TE Connectivity 776364-1 | SEALING PLUG, SZ 20 CAVITY | ![]() |
| TE Connectivity 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2023 | PCN-23-176482 - End of Life with replacements. LTB 7/3/23 | Download | |||


