Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 929987-1 |
SKU: | AMP929987-1 |
929987-1
Heilind Number: | AMP929987-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 929987-1 |
Datasheet: | Application Specification |
ECAD Model: |
Description:
1,5MM SOCK CONTACT
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
![]() | TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
![]() | TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
![]() | TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
![]() | TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
Application Tooling
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 2266503-1 | ![]() | |
![]() | TE Connectivity 2266503-2 | ![]() | |
![]() | TE Connectivity 7-2266503-7 | ![]() | |
![]() | TE Connectivity 2305570-1 | ![]() | |
![]() | TE Connectivity 2837558-1 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download |