product logo
3D Model

47711-000LF

MINI PV CTW 40 AU L/P-28-32 AWG .0048 SPG

The 47711-000LF, a high-performance Mini-PV™ Crimp Wire Contact designed for seamless connectivity in compact electronic systems. With a contact material of Copper Alloy and Gold plating, this female connector ensures reliable signal transmission with minimal contact resistance of 2 mΩ. Operating efficiently in a wide temperature range from -40 °C to 105 °C, it is suitable for diverse industrial applications. Featuring a wire size compatibility of 32-28 AWG and a current rating of 3 A, it guarantees optimal power delivery. With RoHS compliance and 1000 mating cycles durability, it offers longevity and environmental responsibility. Perfect for demanding environments, this Basics+ Mini-PV™ connector is a essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:47711-000LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:32 - 28 AWG
Current Rating:3 A
SKU: BRG47711-000LF
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: