| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89093-102LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG89093-102LF |
89093-102LF
| Heilind Number: | BRG89093-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89093-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the METRAL 5 ROW PF5X12 connector, part of the high-performance Metral® series. Designed for seamless board-to-board connections, this female connector features 60 contacts arranged in 5 rows with a pitch of 2mm. Engineered for durability, it boasts a housing material of glass-filled liquid crystal polymer, ensuring reliable performance even in harsh environments with operating temperatures ranging from -55°C to 125°C. With a press-fit termination method and a tail length of 2.9mm, installation is quick and secure. This connector is RoHS compliant and rated for 1000VDC, making it a safe and environmentally friendly choice for your application. Whether you're working in telecommunications, aerospace, or industrial automation, the METRAL 5 ROW PF5X12 connector is the perfect solution for your high-speed data transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 89009-110LF | METRAL SIGNAL PF HDR | ![]() |
| Amphenol FCI Berg D09S91C6PV00LF | DSUB DELTA STR PF 9 SOC | ![]() |
| Amphenol FCI Berg D09S91C6PX00LF | DSUB DELTA STR PF 9 SOC | ![]() |
| Amphenol FCI Berg D50S91C6PX00LF | D50S91C6PX00LF-DSUB DELTA STR D-SUB | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||


