R1966ABLKREDIF

M300104

Part Aliases: M300104  
The R1966ABLKREDIF, a sleek and reliable rocker switch designed for effortless panel mounting. With a durable construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Boasting a 15A amperage and 125VAC rated voltage, it's perfect for various applications. The concave actuator shape and SPST contact configuration offer smooth operation and reliability. Whether it's for industrial machinery or home appliances, the R1966ABLKREDIF guarantees seamless on-off functionality. Its quick connect termination type and snap-in mount make installation a breeze. Operating smoothly in temperatures ranging from -30 to 65°C, this switch is a dependable choice for any project. Upgrade your control panel with the R1966 series rocker switch, where quality meets convenience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKREDIF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M300104
SKU: ESWR1966ABLKREDIF
series:R1966
type:Rocker
circuit:SPST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: