HR10A-10P-10S(73)

110-0408-6-73 EACH

Ideal for high-reliability applications, the HR10 series Circular Connector is a top-of-the-line solution. Designed for female gender, this connector features a robust metal housing for durability. With 10 contacts and panel mount installation, it ensures secure and stable connections. The termination method of solder and silver contact plating guarantee excellent conductivity. Operating temperature ranging from -25°C to 85°C, along with a voltage rating of 100VAC, makes it suitable for diverse environments. Its straight mount angle and push-pull mating type facilitate easy installation and removal. The shell size 10 with a 10-10 insert arrangement and nickel shell finish enhance its performance. With a current rating of 2A and RoHS compliance, this connector offers both reliability and environmental friendliness. With 1000 mating cycles, it ensures long-term durability. Available in stock, it is a must-have component in the Circular Connectors & Accessories category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-10P-10S(73)
Series:HR10
Gender:Female
Housing Material:Metal
Number of Contacts:10
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:10-10
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:100 VAC
SKU: HIRHR10A-10P-10S(73)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: