| Attribute | Value |
|---|---|
| Manufacturer: | Cambion Electronics |
| Manufacturer Part Number: | Cambion Electronics 450-5301-01-06-00 |
| SKU: | IPL450-5301-01-06-00 |
450-5301-01-06-00
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Cambion Electronics 22-03-5035 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
| Cambion Electronics 505572-1000 | 2.00mm Pitch, Micro-Lock Plus Female Crimp Terminal, Tin (Sn) Plating, 22-26 AWG, Reel | ![]() |
| Cambion Electronics 505578-0471 | 2.0MM SURF MT RA HDR,4CKT MICRO-LOCK+,WTB,BLK | ![]() |
| Cambion Electronics 76825-0004 | Mega-Fit Right-Angle Header, 4 Circuits, Tin (Sn) Plating, UL 94 V-0, Tray | ![]() |
| Cambion Electronics 87758-0216 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 2 Circuits, 0.38 | ![]() |


