| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 9-4857-188 |
| SKU: | KEY9-4857-188 |
9-4857-188
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 7228-5 | ROHS COMPLIANT PART | ![]() |
| Keystone Electronics 15267-0879 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 19 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Keystone Electronics DLMSPM-8-01 | CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural | ![]() |
| Keystone Electronics FCCS-2 | Clamp,Flat,Arrow Mnt,Natural,1.181 in, Clamp, Flat, Arrow Mnt, Nat | ![]() |
| Keystone Electronics LEDM-1-04 | LED Spacer,5MM T-1-3/4,Blk,4MM Spc, LED Spacer, 5MM T-1-3/4, Black | ![]() |
| Keystone Electronics LEDS2E-3-01 | LED Spacer,T-1-3/4,Natural,3/16 in Sp, LED Spacer, T-1-3/4, Natural | ![]() |
| Keystone Electronics MDLSP1-05M-01 | CB Spt,Dual Lck,Natural,5MM Spc, CB Support, Dual Lock, Natural | ![]() |


