08-56-0107

KK 396 Crimp Terminal 2578, 22-26 AWG, Reel, Brass, 0.51

Part Aliases: 0008560107   2578-(550)  
Upgrade your power connections with the KK 396 Crimp Terminal 2578, designed for precise and reliable performance. Suitable for 22-26 AWG wires, this female terminal features a durable brass construction with gold plating for enhanced conductivity. Perfect for wire-to-board applications, it ensures secure crimp or compression termination. RoHS compliant and packaged on a convenient reel, it's a must-have component for efficient assembly processes.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-56-0107
Series:2578 - KK 396 - KK 508
Connector Type:KK 396, KK 508
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Gold
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:.051 µm
Wire Size:22 AWG, 24 AWG, 26 AWG
Connector System:Wire to Board
Contact Termination Plating:Gold
Wire Insulation Diameter:1.65 mm
Part Aliases:0008560107 2578-(550)
SKU: MOL08-56-0107
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/23/2021510765 - Change to Product. We observed different terminal retention force for Phosphor Bronze & brass terminal, so updated the PS with correct requirement. No impact to fit form or function.Download
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Download
08/04/2018505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download