PNF18-38R-M
Ring Terminal, 22 “ 18 AWG, 3/8" stud size, funnel entry, nylon insulated, bulk package.
Part Aliases: MS25036-105
Enhance your electrical connections with our Ring Terminal. Designed for 22 - 18 AWG wires and a 3/8" stud size, this terminal ensures a secure and efficient fit. Featuring a convenient funnel entry and nylon insulation, it simplifies installation while providing reliable performance. With a maximum operating temperature of 105 °C and a voltage rating of 1000 V, it guarantees safety and durability. The copper construction with tinned finish offers excellent conductivity and corrosion resistance. Its barrel length of .57 inches accommodates various wire sizes, while the insulation grip sleeve design adds extra protection. RoHS compliant and available in bulk packaging, this terminal is ideal for professional use in a range of applications. Upgrade your electrical projects with this high-quality component.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PNF18-38R-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 1000 V, 1 kV |
Outside Diameter: | .22 in, 5.5 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 14.5 mm, .57 in |
Wire Insulation Diameter: | .14 in, 3.5 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-105 |
SKU: | PANPNF18-38R-M |
Supplier Product: | Ring Terminals |
Overall Width In: | 0.53 (In.) |
Overall Length mm: | 29.5 (mm) |
Wire Strip Length In: | 0.21 (In.) |
Tongue Thickness In: | 0.32 (In.) |
Tongue Length In: | 0.57 (In.) |
Minimum Copper Conductor Size AWG SOL: | 22 AWG |
Insulation Diameter mm: | 5 (mm) |
Minimum Copper Conductor Size AWG STR: | 22 AWG |
Maximum Copper Conductor Size AWG STR: | 18 AWG |
Overall Width mm: | 13.5 (mm) |
CSA Temperature Rating: | 221 |
Tongue Thickness mm: | 8.1 (mm) |
Overall Length In: | 1.14 (In.) |
Tongue Width In: | 0.53 (In.) |
Maximum Copper Conductor Size AWG SOL: | 18 AWG |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Sub Brand: | Pan-Term |
Insulation Diameter In: | 0.2 (In.) |
Wire Strip Length mm: | 5.5 (mm) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Tongue Width mm: | 13.5 (mm) |
Tongue Length mm: | 14.5 (mm) |
Color Code: | Red |
Finish Coating: | Tinned |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download |
11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download |