M0507-25-AL

4.5MM RD X 8MM X 2.7MM ID

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:RAF Electronics
Manufacturer Part Number:RAF Electronics M0507-25-AL
SKU: RAFM0507-25-AL
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: