3131810622-0G44

RIA3131810622-0G44

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:METZ Connect
Manufacturer Part Number:METZ Connect 3131810622-0G44
SKU: RIA3131810622-0G44

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2025D0080728-B - Packaging & quantity Change. Several tape-and-reel packs are standardized. The new packaging also contains a note on the material used. It is a minor change in some ways, merely increasing the overall width of the tape and reel packaging, from 32mm wide to 44mm wide, to allow room to provide the required information on the packaging itself.Download