OFNS-13-312-01

Heilind Number:RICOFNS-13-312-01
Manufacturer:Essentra | Richco
Manufacturer Number:OFNS-13-312-01
ECAD Model:
3D Model

Description:

FIBER WIRE SDL,ARROW MNT,NATUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco OFNS-13-312-01
Color:Natural
Mount Type:Push-In
Overall Width:1.06 in
Material:Nylon
Inside Width:.83 in
Inside Height:.75 in
Saddle Type:Round
SKU:RICOFNS-13-312-01
Depth:.27 in
Maximum Panel Thickness:.063 in
Material:Nylon
Style:2
Material Flammability Standard:UL94 V-2

Detailed Description

Efficiently manage cables with our Natural Push-In Cable Clip. Made of durable nylon, it securely holds wires in place with a round saddle design, ensuring organized and tidy setups. With an overall width of 1.06 inches and an inside width of .83 inches, it accommodates various cable sizes. The push-in mount type allows for easy installation, while its RoHS compliance guarantees environmental safety. Perfect for wire and cable management in any setting, this clip is a reliable solution for organizing and securing cables effectively.