Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX714E18S |
Series: | UTGX |
Amperage: | 4 A |
Gender: | Female |
Voltage: | 250 V |
Number of Positions: | 18 |
Shell Size - Insert Arrangement: | 14-18 |
SKU: | SOIUTGX714E18S |
UTGX714E18S
Heilind Number: | SOIUTGX714E18S |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX714E18S |
Datasheet: | Drawing |
ECAD Model: |
Description:
Jam Nut Receptacle, Without Backshell, With 18 Female Solder Contacts