RBB06DHHR

PPS & PHOSPHOR BRONZE; .00

Featuring PPS & Phosphor Bronze construction, the RBB06DHHR PCB connector is a high-performance component designed for reliable power transmission. With a current rating of 1A and voltage capacity of 300VAC, this female connector ensures efficient connectivity in demanding electronic applications. Its two rows of Hairpin contacts, made of gold-plated Phosphor Bronze, guarantee low contact resistance and high durability. The connector, with a 1.27mm pitch and 12 positions, offers precise and secure mating. Designed for through-hole mounting with metal board lock, it provides stability in PCB assemblies. With RoHS compliance and operating temperature range of -65 to 125°C, the RBB06DHHR is suitable for environmentally regulated industries. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust in the reliability and performance of this connector for your critical electronic connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DHHR
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU: SULRBB06DHHR

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: