RBB30DHHR

PPS & PHOSPHOR BRONZE; .00

The RBB30DHHR, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of female connectors with a pitch of 1.27mm, this connector offers 60 gold-plated hairpin contacts made of durable phosphor bronze, ensuring optimal conductivity. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent power delivery requirements. The straight orientation and metal board lock mount type provide secure and stable connectivity in various applications. RoHS compliant and operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it suitable for space-constrained installations. Trust the RBB30DHHR for efficient and durable board-to-board connections in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB30DHHR
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU: SULRBB30DHHR

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: