| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2206-1207 |
| Series: | 2206 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.295 in |
| Overall Height: | 2.256 in |
| Part Aliases: | 60361282 |
| SKU: | WAG2206-1207 |
2206-1207
| Heilind Number: | WAG2206-1207 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2206-1207 |
| ECAD Model: |
Specifications
Detailed Description
The 2206-1207 DIN Rail Mount Terminal Block, part of the 2206 series, is a high-quality connector designed for reliable performance in a variety of industrial applications. Constructed with durable nylon housing, it can withstand extreme temperatures ranging from -60°C to 105°C, ensuring optimal functionality even in harsh environments. With a compact overall width of 0.295 inches and height of 2.256 inches, it offers space-saving convenience for installation. RoHS compliant, this terminal block is environmentally friendly. Perfect for use in hi-rel systems, it guarantees secure and efficient connectivity. The 2206-1207 is a versatile and essential component for DIN Rail Terminal Blocks and Interface Modules.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| WAGO 5205729-1 | CLAMSHELL ASSEMBLY,SIZE 1 | ![]() |
| WAGO 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| WAGO 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| WAGO 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| WAGO 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| WAGO 2006-1291 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 282-698/281-413 | 2-COND AUTOMOTIVE-STYLE F | ![]() |
| WAGO 885-110 | STUD TERMINAL BLOCK | ![]() |


