| Attribute | Value |
|---|---|
| Manufacturer: | Misc. Generic Sensors |
| Manufacturer Part Number: | Misc. Generic Sensors LS700A010KA62028REVA4 |
| SKU: | XYSLS700A010KA62028REVA4 |
LS700A010KA62028REVA4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Misc. Generic Sensors 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| Misc. Generic Sensors 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Misc. Generic Sensors 1-770904-0 | Cut Strip - MINI UMNL SOK 22-18 AWG AU | ![]() |
| Misc. Generic Sensors 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| Misc. Generic Sensors 170360-3 | Cut Strip - MINI UNIVERSAL M-N-L PIN | ![]() |
| Misc. Generic Sensors 2-34160-1 | Cut Strip - TERMINAL,PG R 16-14 8, TAPE | ![]() |
| Misc. Generic Sensors 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| Misc. Generic Sensors 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| Misc. Generic Sensors DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Misc. Generic Sensors FTD82-14-C | Polypropylene insulated ferrules twin wire yellow DIN color end sleeve, 10 AWG (6.0mm²), 0.55(14.0mm) pin length. | ![]() |
| Misc. Generic Sensors PN10-6F-D | Fork Terminal, nylon insulated, 12- 10 AWG, #6 stud size, bulk package. | ![]() |
| Misc. Generic Sensors VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


