logo
12/9/2019 6:37:57 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

30067-0412

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

30067-0412

322 0 49 Days

1/1
1 … $0.30962E
322 … $0.30962E
322+ … CALL


Details
Tariff Info: HTS: 85389081
Mfg Part #:

30067-0412

Disty Part #: MOL30067-0412
Manufacturer: MOLEX
Part Description: Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 4 Circuits, Natural
Unit of Measure: Each
Data Sheet:

30067-0412

RoHS: 30067-0412 RoHS Compliant Yes
Series: 30067
Category: Crimp Housings
Larger Image 30067-0412 image large

Image for
Reference only

30067-0412 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/1/2014 GCM 10629608 - Supplier Change.30067-0412

Use With

Mfg Part # Descriptiontop
15-97-9041 Mini-Fit® TPA Key for 2 and 4 Circuit
15-97-9061 Mini-Fit® TPA Key for 6 Circuit
15-97-9081 Mini-Fit® TPA Key for 8 Circuit
15-97-9101 Mini-Fit® TPA Key for 10 Circuit
15-97-9121 Mini-Fit® TPA Key for 12 Circuit
15-97-9161 Mini-Fit® TPA Key for 16 Circuit
45750-1111 Mini-Fit® Plus Crimp Terminal, 18-20 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
45750-1111 Mini-Fit® Plus Crimp Terminal, 18-20 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
45750-1112 Mini-Fit® Plus Crimp Terminal, 18-20 AWG, Bag, Copper (Cu) Alloy, Tin (Sn)
45750-1211 Mini-Fit® Plus Crimp Terminal, 18-20 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective
45750-1212 Mini-Fit® Plus Crimp Terminal, 18-20 AWG, Bag, Copper (Cu) Alloy, Gold (Au) Selective
45750-3111 Mini-Fit® Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
45750-3112 Mini-Fit® Plus Crimp Terminal, 16 AWG, Bag, Copper (Cu) Alloy, Tin (Sn)
45750-3211 Mini-Fit® Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective
45750-3211 Mini-Fit® Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective
45750-3212 Mini-Fit® Plus Crimp Terminal, 16 AWG, Bag, Copper (Cu) Alloy, Gold (Au) Selective

Series 30067

Mfg Part # Descriptiontop
15-97-5021 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 2 Circuits
15-97-5041 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits
15-97-5061 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits
15-97-5081 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 8 Circuits
15-97-5101 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits
15-97-5121 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits
15-97-5161 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 16 Circuits
30067-0812 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 8 Circuits, Natural



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions