300SP1J1BLKM7QE

Heilind Number:ESW300SP1J1BLKM7QE
Manufacturer:E-Switch
Manufacturer Number:300SP1J1BLKM7QE
ECAD Model:
3D Model

Description:

T311014 SWITCH RA ROCKER SWITCH RA ROCKER PC MT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J1BLKM7QE
Series:300
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T311014
SKU:ESW300SP1J1BLKM7QE

Detailed Description

Introducing the T311014 Rocker Switch, a reliable and versatile component for your electronic applications. Designed for easy installation with its Through Hole, Right Angle, and Vertical mount options, this switch guarantees efficient functionality. With a sturdy build and RoHS compliance, it ensures both performance and environmental responsibility. Operating at 5A and 28VDC/120VAC, it offers reliable power control. The concave actuator shape provides comfortable operation, while the SPDT contact configuration allows for versatile switching. With an operating temperature range of -40 to 85°C, this switch is suitable for various environments. Trust in the T311014 for seamless power management in your projects.