Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 306-012-500-104 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 12 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA306-012-500-104 |
306-012-500-104
Heilind Number: | EDA306-012-500-104 |
Manufacturer: | EDAC |
Manufacturer Number: | 306-012-500-104 |
ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a center-row configuration with 12 positions, ensuring seamless and reliable connections. With a pitch of .156 inches and single centerline row spacing, it offers efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it can handle an amperage of up to 5A. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures functionality in various environments. Rest assured, this connector is RoHS compliant, meeting environmental standards. Upgrade your system with this essential component for seamless board-to-board connections.