| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-4803 |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Silver |
| Orientation: | Straight |
| Adapter Type: | BNC to BNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR031-4803 |
031-4803
| Heilind Number: | AMR031-4803 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-4803 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC cables with our BNC Jack to BNC Jack Adapter. This straight bulkhead adapter, with a 50 Ohm impedance, ensures seamless signal transmission. Crafted from high-quality materials, including beryllium copper contacts with silver plating and a nickel-finished brass body, it guarantees durability and optimal performance. With a maximum frequency of 4 GHz, it is perfect for high-speed data transmission. RoHS compliant, this adapter is a reliable choice for all your RF coaxial connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

