PV10-14R-D

Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package.

Enhance your electrical connections with our 12-10 AWG Ring Terminal. Designed for optimal performance, this terminal features a 1/4" stud size and vinyl insulation, ensuring secure and reliable conductivity. The funnel entry allows for easy wire insertion, while the durable copper construction and tin-plated finish guarantee long-lasting durability. With a maximum operating temperature of 75°C and a voltage rating of 300V, this terminal is suitable for a wide range of applications. RoHS compliant and available in a bulk package, it is the perfect choice for professionals and DIY enthusiasts alike. Upgrade your wiring projects with this high-quality Loose Piece Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-14R-D
Maximum Operating Temperature:167 °F, 75 °C
Voltage:300 V, .3 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:15.6 mm, .62 in
Wire Insulation Diameter:.23 in, 5.7 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU: PANPV10-14R-D
Supplier Product:Ring Terminals
Insulation Diameter In:0.23 (In.)
Overall Length mm:31.2 (mm)
Wire Strip Length mm:7.9 (mm)
Tongue Thickness In:0.04 (In.)
Overall Width mm:13.2 (mm)
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Wire Strip Length In:0.31 (In.)
Maximum Copper Conductor Size AWG STR:#10 AWG
Minimum Copper Conductor Size AWG SOL:#12 AWG
Overall Width In:0.52 (In.)
Minimum Copper Conductor Size AWG STR:#12 AWG
Color Code:Yellow
For Use With:CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500
Overall Length In:1.23 (In.)
Insulation Diameter mm:5.7 (mm)
Sub Brand:Pan-Term
Flammability Rating:UL 94 V-0
Stud Hole Size In:27/100 (In.)
Tongue Thickness mm:1 (mm)
Finish Coating:Tin-Plated
Tongue Width In:0.52 (In.)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Tongue Length mm:15.6 (mm)
Minimum Metric Conductor Size mm:4 (mm²)
Maximum Metric Conductor Size mm:6 (mm²)
Stud Hole Size mm:6.8 (mm)
Tongue Length In:0.62 (In.)
Tongue Width mm:13.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: