logo
1/27/2020 5:29:49 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

326807

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

326807

52 0 77 Days

FS Qty - 304
1/1
1 … $27.59320E
10 … $23.83050E
20 … $23.12960E
40 … $22.46870E
52 … $22.46870E
52+ … CALL


Details
Tariff Info: HTS: 85369040
Mfg Part #:

326807

Disty Part #: AMP326807
Manufacturer: TE CNTY AMP
Part Description: TERMINAL,AMPOWER 400MCM 3/8
Unit of Measure: Each
Data Sheet:

326807

RoHS: 326807 RoHS Compliant Yes
Series: 228 - AMPOWER
Category: AMPOWER Terminals
Larger Image 326807 image large

Image for
Reference only

326807 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/1/2012 E-12-001180 - Tongue Width Tolerance changed from block value of +/-.02 to +0.02 / -0.04
NA [?File not available for download.]

Application Tooling

Mfg Part # Descriptiontop
69653 DIE AMPOWER 69082 350MCM

Product Features

Features
Product Type Features
FinishTin
Stud Size3/8 [9.53]
Product ClassificationConnectors - Terminals and Splices
Terminal ConfigurationStandard
Termination Features
Wire/Cable Size375000.0 - 450000.0 CMA
Dimensions
Tongue Material Thickness4.57 mm
Tongue Material Thickness0.18 in
Barrel I.D. Min.22.25 mm
Barrel I.D. Min.0.876 in
Stud Hole Diameter9.91 mm
Stud Hole Diameter0.39 in
Stud Diameter0.375 in
Stud Diameter9.53 mm
Body Features
MaterialCopper (Annealed) per ASTM B-75
Body StyleStraight
Wire Size (AWG/CM)400,000 CM
Barrel LengthStandard
Inspection SlotWith
Configuration Features
Number of Holes2
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Operation/Application
ApplicationPower Generation and Distribution
Packaging Features
Packaging Quantity25
Other
BrandAMP
CommentElectrodeposited Tin Plate per MIL-T-10727.

Product Line/Family

Mfg Part # Descriptiontop
276887-1 TERMINAL,AMPOWER 500MCM
325202 TERMINAL,AMPOWER 2 5/16
325301 TERMINAL,AMPOWER 1/0 1/4
325302 TERMINAL,AMPOWER 1/0 5/16
325303 TERMINAL,AMPOWER 1/0 3/8
325403 TERMINAL,AMPOWER 2/0 3/8
325405 TERMINAL,AMPOWER 2/0 1/2
325503 TERMINAL,AMPOWER 3/0 3/8
325603 TERMINAL,AMPOWER 4/0 3/8
325605 TERMINAL,AMPOWER 4/0 1/2
325610 TERMINAL,AMPOWER 4/0 0
325702 TERMINAL,AMPOWER 250MCM 5/16
325703 TERMINAL,AMPOWER 250MCM 3/8
325705 TERMINAL,AMPOWER 250MCM 1/2
325803 TERMINAL,AMPOWER 300MCM 3/8
325805 TERMINAL,AMPOWER 300MCM 1/2
325805-1 AMPOWER TERM.300 MCM.1/2,STD.
325903 TERMINAL,AMPOWER 350MCM 3/8
326005 TERMINAL,AMPOWER 400MCM 1/2
326021 TERMINAL,AMPOWER 400MCM 0
326105 TERMINAL,AMPOWER 500MCM 1/2
326106 TERMINAL,AMPOWER 500MCM 5/8
326405 TERMINAL,AMPOWER 800MCM 1/2
326800 TERMINAL,AMPOWER 1/0 3/8
326801 TERMINAL,AMPOWER 2/0 3/8



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions