341-010-524-201

Heilind Number:EDA341-010-524-201
Manufacturer:EDAC
Manufacturer Number:341-010-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-524-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue, designed for optimal performance. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and row spacing of .14 in, it offers seamless integration with your board. Its ten positions allow for versatile connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is not only efficient but also environmentally friendly with its RoHS compliance. Upgrade your setup with this high-quality component, a must-have in any PCB assembly project.