| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34691-0201 |
| Color: | Gray |
| Series: | 34691 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0346910201 |
| SKU: | MOL34691-0201 |
34691-0201
Specifications
Detailed Description
Introducing the Stac64 Right Angle Header Assembly, a high-performance solution for your connectivity needs. With 20 circuits and a body orientation designed for right angle mounting, this header assembly offers secure and efficient PCB connections. Featuring polarization B and a sleek gray finish, it not only enhances functionality but also adds a touch of sophistication to your electronic devices. Constructed with durable high temperature thermoplastic and brass contacts plated with tin, it ensures reliable performance even in demanding environments. With a pitch of 2.54 mm and a 10 A amperage rating, it meets the most stringent industry standards for power and signal transmission. Whether you're working on industrial machinery, consumer electronics, or telecommunications equipment, the Stac64 Right Angle Header Assembly is the perfect choice for seamless integration and long-lasting durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||
| 02/24/2021 | 508306 - Supplier Change. Adding second resource for 0.64mm wire used in Stac64 Header family to enhance our supply chain capabilities. | Download | |||
| 09/24/2016 | 501142 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/31/2016 | 500699 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/09/2015 | GCM 10665869 - Change In Test / Inspection Methods. | Download | |||
| 10/02/2014 | GCM 10652231 - New, Modified, Or Replacement Tooling. | Download | |||
| 12/21/2013 | GCM 10617755 - New, Modified, Or Replacement Tooling. | Download | |||

