| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34824-0125 |
| Color: | Gray |
| Series: | 34824 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0348240125 |
| SKU: | MOL34824-0125 |
34824-0125
| Heilind Number: | MOL34824-0125 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34824-0125 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 12 Circuits, Polarization Option B, Gray
More >>Specifications
Detailed Description
Enhance your connectivity with our Mini50 Unsealed Receptacle, a versatile solution for power applications. Featuring 12 circuits in a dual-row, non-bridged design, this receptacle offers optimal performance. Constructed with durable Polybutylene Terephthalate housing in a sleek Gray color, it ensures reliability in any environment. With keying and polarization option B for secure mating, this connector guarantees a perfect fit every time. RoHS compliant and operating in a wide temperature range from -40 to 105 °C, it's ideal for various industrial settings. Upgrade your wire-to-board connections effortlessly with our Mini50 Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516810 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit and packaging specification change. No changes will be made to the product as a result of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 01/15/2019 | 506300 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

