Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34897-8200 |
Color: | Black |
Series: | 34897 - Mini50 |
Amperage: | 4 A |
Connector Type: | Mini50 |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 500 V DC |
Material: | SPS |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 20 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Mini50 |
Part Aliases: | 0348978200 |
SKU: | MOL34897-8200 |
34897-8200
Specifications
Detailed Description
Enhance your PCB connectivity with the Mini50 Unsealed Header. This right-angle, surface-mount component features a dual-row design with 20 tin-plated circuits, ensuring reliable signal transmission. Crafted from durable SPS material, it offers a robust solution for various applications. With a 2mm pitch and 500V DC voltage rating, it meets high-performance standards. The brass contact material, along with polarization options, guarantees secure mating. Operating in temperatures ranging from -40 to 105°C, this header is suitable for demanding environments. Its tape and reel packaging, along with RoHS compliance, further enhances its convenience and sustainability. Perfect for wire-to-board connections, the Mini50 header is a versatile choice for your projects in need of efficient PCB pin and receptacle connectors.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||
08/04/2017 | 502451 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
03/30/2017 | 502006 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
02/28/2017 | 502019 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||
12/31/2015 | GCM 10731193 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex will be adding a capacity assembly line for our Mini50 SMT header production. The new SMT line will use all of the same components and processes as the original line. There will be no change to the product. If you require any PPAP documents for this capacity line, then please notify your Molex account manager. The new line will be completed and validated by 1/31/16. | Download |